
TPME477M010R0030 | |
|---|---|
DigiKey Part Number | 478-1814-2-ND - Tape & Reel (TR) 478-1814-1-ND - Cut Tape (CT) 478-1814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME477M010R0030 |
Description | CAP TANT 470UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.29000 | €4.29 |
| 10 | €3.09500 | €30.95 |
| 50 | €2.61940 | €130.97 |
| 100 | €2.47210 | €247.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.25123 | €900.49 |
| 800 | €2.16909 | €1,735.27 |
| 1 200 | €2.12793 | €2,553.52 |
| 2 000 | €2.08230 | €4,164.60 |
| 2 800 | €2.05562 | €5,755.74 |
| 4 000 | €2.02995 | €8,119.80 |
| Unit Price without VAT: | €4.29000 |
|---|---|
| Unit Price with VAT: | €5.38395 |

