Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME476M035R0055

DigiKey Part Number
478-9023-2-ND - Tape & Reel (TR)
478-9023-1-ND - Cut Tape (CT)
478-9023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME476M035R0055
Description
CAP TANT 47UF 20% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 55mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 744
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.30000€5.30
10€3.89000€38.90
50€3.32880€166.44
100€3.15520€315.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€2.95250€1,181.00
800€2.85365€2,282.92
1 200€2.80411€3,364.93
2 000€2.74921€5,498.42
2 800€2.71710€7,607.88
Manufacturers Standard Package
Unit Price without VAT:€5.30000
Unit Price with VAT:€6.65150