
TPCR107M004R1000 | |
|---|---|
DigiKey Part Number | 478-5688-2-ND - Tape & Reel (TR) 478-5688-1-ND - Cut Tape (CT) 478-5688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCR107M004R1000 |
Description | CAP TANT 100UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCR107M004R1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.05000 | €3.05 |
| 10 | €2.14200 | €21.42 |
| 50 | €1.78140 | €89.07 |
| 100 | €1.67000 | €167.00 |
| 500 | €1.48154 | €740.77 |
| 1 000 | €1.42318 | €1,423.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.36152 | €3,403.80 |
| 5 000 | €1.32433 | €6,621.65 |
| Unit Price without VAT: | €3.05000 |
|---|---|
| Unit Price with VAT: | €3.82775 |

