TLNL157M010R1300 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 48 052
Unit Price: €1.65000
Datasheet
150 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLNL157M010R1300

DigiKey Part Number
478-6186-2-ND - Tape & Reel (TR)
478-6186-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLNL157M010R1300
Description
CAP TANT 150UF 20% 10V 1411
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLNL157M010R1300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes