Similar

TLJT227M006R2000 | |
|---|---|
DigiKey Part Number | 478-TLJT227M006R2000TR-ND - Tape & Reel (TR) 478-TLJT227M006R2000CT-ND - Cut Tape (CT) 478-TLJT227M006R2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJT227M006R2000 |
Description | CAP TANT 220UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJT227M006R2000 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLNL227M006R1000 | KYOCERA AVX | 2 | 478-6187-1-ND | €2.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.32000 | €2.32 |
| 10 | €1.59700 | €15.97 |
| 50 | €1.31080 | €65.54 |
| 100 | €1.22230 | €122.23 |
| 500 | €1.07268 | €536.34 |
| 1 000 | €1.02636 | €1,026.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.97742 | €2,443.55 |
| 5 000 | €0.94791 | €4,739.55 |
| 7 500 | €0.93312 | €6,998.40 |
| Unit Price without VAT: | €2.32000 |
|---|---|
| Unit Price with VAT: | €2.91160 |


