
THJB106K010RJN | |
|---|---|
DigiKey Part Number | 478-THJB106K010RJNTR-ND - Tape & Reel (TR) 478-THJB106K010RJNCT-ND - Cut Tape (CT) 478-THJB106K010RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJB106K010RJN |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €0.77800 | €7.78 |
| 50 | €0.61580 | €30.79 |
| 100 | €0.56580 | €56.58 |
| 500 | €0.48134 | €240.67 |
| 1 000 | €0.45521 | €455.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.43371 | €867.42 |
| 4 000 | €0.41601 | €1,664.04 |
| 6 000 | €0.40714 | €2,442.84 |
| 10 000 | €0.39730 | €3,973.00 |
| 14 000 | €0.39155 | €5,481.70 |
| 20 000 | €0.38602 | €7,720.40 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.49345 |

