
TCM0J336M8R-V1 | |
|---|---|
DigiKey Part Number | 478-TCM0J336M8R-V1TR-ND - Tape & Reel (TR) 478-TCM0J336M8R-V1CT-ND - Cut Tape (CT) 478-TCM0J336M8R-V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0J336M8R-V1 |
Description | CAP TANT 33UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCM0J336M8R-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26700 | €2.67 |
| 50 | €0.19980 | €9.99 |
| 100 | €0.17920 | €17.92 |
| 500 | €0.14446 | €72.23 |
| 1 000 | €0.13373 | €133.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.11764 | €470.56 |
| 8 000 | €0.11166 | €893.28 |
| 12 000 | €0.10866 | €1,303.92 |
| 20 000 | €0.10534 | €2,106.80 |
| 28 000 | €0.10340 | €2,895.20 |
| 40 000 | €0.10153 | €4,061.20 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |

