33 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTP0J336M8R

DigiKey Part Number
478-TCTP0J336M8RTR-ND - Tape & Reel (TR)
478-TCTP0J336M8RCT-ND - Cut Tape (CT)
478-TCTP0J336M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTP0J336M8R
Description
CAP TANT 33UF 20% 6.3V 0805
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCTP0J336M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 122
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.78000€0.78
10€0.49600€4.96
50€0.38380€19.19
100€0.34920€34.92
500€0.29074€145.37
1 000€0.27266€272.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.21105€633.15
6 000€0.20137€1,208.22
9 000€0.19651€1,768.59
15 000€0.19113€2,866.95
21 000€0.18799€3,947.79
30 000€0.18496€5,548.80
Manufacturers Standard Package
Unit Price without VAT:€0.78000
Unit Price with VAT:€0.97890