Similar
Similar
Similar
Similar
Similar
Similar

TCP1C105M8R | |
|---|---|
DigiKey Part Number | 478-TCP1C105M8RTR-ND - Tape & Reel (TR) 478-TCP1C105M8RCT-ND - Cut Tape (CT) 478-TCP1C105M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP1C105M8R |
Description | CAP TANT 1UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 16.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCP1C105M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 16.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.23900 | €2.39 |
| 50 | €0.17780 | €8.89 |
| 100 | €0.15900 | €15.90 |
| 500 | €0.12736 | €63.68 |
| 1 000 | €0.11757 | €117.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10549 | €316.47 |
| 6 000 | €0.09958 | €597.48 |
| 9 000 | €0.09662 | €869.58 |
| 15 000 | €0.09334 | €1,400.10 |
| 21 000 | €0.09143 | €1,920.03 |
| 30 000 | €0.08958 | €2,687.40 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |





