
TBJV226M050CBSB0024 | |
|---|---|
DigiKey Part Number | 478-5449-ND |
Manufacturer | |
Manufacturer Product Number | TBJV226M050CBSB0024 |
Description | CAP TANT 22UF 20% 50V 2924 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2924 (7361 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TBJV226M050CBSB0024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.25000 | €18.25 |
| 10 | €14.53000 | €145.30 |
| 50 | €13.04520 | €652.26 |
| 100 | €12.58540 | €1,258.54 |
| 500 | €11.80628 | €5,903.14 |
| Unit Price without VAT: | €18.25000 |
|---|---|
| Unit Price with VAT: | €22.90375 |

