68 µF Conformal Coated Tantalum Capacitors 20 V Radial 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP686M020CRS

DigiKey Part Number
478-TAP686M020CRSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP686M020CRS
Description
CAP TANT 68UF 20% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 20 V Radial 900mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
N
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€2.23438€5,585.95
Manufacturers Standard Package
Unit Price without VAT:€2.23438
Unit Price with VAT:€2.80415