
TAP475K020SRW | |
|---|---|
DigiKey Part Number | 478-TAP475K020SRWTR-ND - Tape & Reel (TR) 478-TAP475K020SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475K020SRW |
Description | CAP TANT 4.7UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 20 V Radial 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.53000 | €5.30 |
| 50 | €0.41180 | €20.59 |
| 100 | €0.37510 | €37.51 |
| 500 | €0.31340 | €156.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | €0.28888 | €361.10 |
| 2 500 | €0.27411 | €685.28 |
| 3 750 | €0.26671 | €1,000.16 |
| 6 250 | €0.25851 | €1,615.69 |
| 8 750 | €0.25371 | €2,219.96 |
| 12 500 | €0.24910 | €3,113.75 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.04165 |

