
TAP227M010CCS | |
|---|---|
DigiKey Part Number | 478-8835-ND |
Manufacturer | |
Manufacturer Product Number | TAP227M010CCS |
Description | CAP TANT 220UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 10 V Radial 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.18000 | €5.18 |
| 10 | €3.78500 | €37.85 |
| 50 | €3.22920 | €161.46 |
| 100 | €3.05730 | €305.73 |
| 500 | €2.76632 | €1,383.16 |
| 1 000 | €2.67620 | €2,676.20 |
| 2 500 | €2.58096 | €6,452.40 |
| Unit Price without VAT: | €5.18000 |
|---|---|
| Unit Price with VAT: | €6.50090 |

