Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAP225K050CCS | |
|---|---|
DigiKey Part Number | TAP225K050CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP225K050CCS |
Description | CAP TANT 2.2UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP225K016CCS | KYOCERA AVX | 622 | 478-8819-ND | €0.63000 | Similar |
| TAP225K016FCS | KYOCERA AVX | 0 | TAP225K016FCS-ND | €0.19345 | Similar |
| TAP225K050GSB | KYOCERA AVX | 0 | 478-11090-ND | €1.29000 | Similar |
| TAP225K050HSB | KYOCERA AVX | 890 | 478-TAP225K050HSB-ND | €0.86000 | Similar |
| TAP225M010CCS | KYOCERA AVX | 0 | TAP225M010CCS-ND | €0.19345 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.36177 | €361.77 |
| Unit Price without VAT: | €0.36177 |
|---|---|
| Unit Price with VAT: | €0.45402 |





