
TAP156M025BRW | |
|---|---|
DigiKey Part Number | 478-TAP156M025BRWTR-ND - Tape & Reel (TR) 478-TAP156M025BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP156M025BRW |
Description | CAP TANT 15UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 25 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.74600 | €7.46 |
| 50 | €0.58920 | €29.46 |
| 100 | €0.54060 | €54.06 |
| 500 | €0.45882 | €229.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.43349 | €433.49 |
| 2 000 | €0.41266 | €825.32 |
| 3 000 | €0.40221 | €1,206.63 |
| 5 000 | €0.39064 | €1,953.20 |
| 7 000 | €0.38387 | €2,687.09 |
| 10 000 | €0.37736 | €3,773.60 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.43070 |

