
TAP106K035SRS | |
---|---|
DigiKey Part Number | 478-TAP106K035SRSCT-ND - Cut Tape (CT) 478-TAP106K035SRSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP106K035SRS |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.87000 | €0.87 |
10 | €0.56400 | €5.64 |
50 | €0.43960 | €21.98 |
100 | €0.40130 | €40.13 |
500 | €0.33666 | €168.33 |
1 000 | €0.31669 | €316.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.30152 | €753.80 |
5 000 | €0.28855 | €1,442.75 |
7 500 | €0.28205 | €2,115.38 |
12 500 | €0.27485 | €3,435.62 |
17 500 | €0.27063 | €4,736.02 |
25 000 | €0.26658 | €6,664.50 |
30 000 | €0.26466 | €7,939.80 |
Unit Price without VAT: | €0.87000 |
---|---|
Unit Price with VAT: | €1.09185 |