Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY156M025RNJ | |
|---|---|
DigiKey Part Number | TAJY156M025RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY156M025RNJ |
Description | CAP TANT 15UF 20% 25V 2917 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY156M025RNJ Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY156K025RNJ | KYOCERA AVX | 0 | TAJY156K025RNJ-ND | €0.87690 | Upgrade |
| TAJD156M025RNJ | KYOCERA AVX | 796 | 478-7990-1-ND | €1.22000 | Similar |
| TAJD156M025SNJ | KYOCERA AVX | 0 | TAJD156M025SNJ-ND | €0.58846 | Similar |
| TPSD156M025R0100 | KYOCERA AVX | 0 | 478-9154-1-ND | €1.93000 | Similar |
| TPSD156M025R0300 | KYOCERA AVX | 0 | TPSD156M025R0300-ND | €0.93592 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.51765 | €3,105.90 |
| Unit Price without VAT: | €0.51765 |
|---|---|
| Unit Price with VAT: | €0.64965 |







