470 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC477K004RNJ

DigiKey Part Number
478-4772-2-ND - Tape & Reel (TR)
478-4772-1-ND - Cut Tape (CT)
478-4772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC477K004RNJ
Description
CAP TANT 470UF 10% 4V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJC477K004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.85000€1.85
10€1.25700€12.57
50€1.01980€50.99
100€0.94640€94.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.82250€411.25
1 000€0.78412€784.12
1 500€0.76490€1,147.35
2 500€0.74360€1,859.00
3 500€0.73114€2,558.99
5 000€0.71915€3,595.75
Manufacturers Standard Package
Unit Price without VAT:€1.85000
Unit Price with VAT:€2.32175