22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC226K025SNJ

DigiKey Part Number
478-TAJC226K025SNJTR-ND - Tape & Reel (TR)
478-TAJC226K025SNJCT-ND - Cut Tape (CT)
478-TAJC226K025SNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC226K025SNJ
Description
CAP TANT 22UF 10% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJC226K025SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.66000€0.66
10€0.49000€4.90
50€0.39240€19.62
100€0.33640€33.64
500€0.26634€133.17
1 000€0.22428€224.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.23023€690.69
6 000€0.21993€1,319.58
9 000€0.21476€1,932.84
15 000€0.20904€3,135.60
21 000€0.20570€4,319.70
30 000€0.20248€6,074.40
Manufacturers Standard Package
Unit Price without VAT:€0.66000
Unit Price with VAT:€0.82830