
TAJA225K035RNJ | |
|---|---|
DigiKey Part Number | 478-3073-2-ND - Tape & Reel (TR) 478-3073-1-ND - Cut Tape (CT) 478-3073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225K035RNJ |
Description | CAP TANT 2.2UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.36100 | €3.61 |
| 50 | €0.27500 | €13.75 |
| 100 | €0.24840 | €24.84 |
| 500 | €0.20348 | €101.74 |
| 1 000 | €0.18960 | €189.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.17627 | €352.54 |
| 4 000 | €0.16694 | €667.76 |
| 6 000 | €0.16227 | €973.62 |
| 10 000 | €0.15709 | €1,570.90 |
| 14 000 | €0.15407 | €2,156.98 |
| 20 000 | €0.15115 | €3,023.00 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.72790 |

