1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACU105M016XTA

DigiKey Part Number
478-3265-2-ND - Tape & Reel (TR)
478-3265-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TACU105M016XTA
Description
CAP TANT 1UF 20% 16V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACU105M016XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.024" (0.60mm)
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.08000€2.08
10€1.42600€14.26
50€1.16440€58.22
100€1.08340€108.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.94644€473.22
1 000€0.90404€904.04
1 500€0.88280€1,324.20
2 500€0.85926€2,148.15
3 500€0.84549€2,959.21
5 000€0.83225€4,161.25
Manufacturers Standard Package
Unit Price without VAT:€2.08000
Unit Price with VAT:€2.61040