
TACR476K003XTA | |
|---|---|
DigiKey Part Number | 478-TACR476K003XTATR-ND - Tape & Reel (TR) 478-TACR476K003XTACT-ND - Cut Tape (CT) 478-TACR476K003XTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR476K003XTA |
Description | CAP TANT 47UF 10% 3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 3 V 0805 (2012 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TACR476K003XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.50000 | €2.50 |
| 10 | €1.73300 | €17.33 |
| 50 | €1.42800 | €71.40 |
| 100 | €1.33370 | €133.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.17428 | €587.14 |
| 1 000 | €1.12491 | €1,124.91 |
| 1 500 | €1.10017 | €1,650.26 |
| 2 500 | €1.07275 | €2,681.88 |
| 3 500 | €1.05671 | €3,698.49 |
| 5 000 | €1.04128 | €5,206.40 |
| Unit Price without VAT: | €2.50000 |
|---|---|
| Unit Price with VAT: | €3.13750 |

