TACR335M010XTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.99872
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16 403
Unit Price: €0.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.28362
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.80000
Datasheet

Similar


KYOCERA AVX
In Stock: 17 675
Unit Price: €0.40000
Datasheet
3.3 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR335M010XTA

DigiKey Part Number
478-2563-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACR335M010XTA
Description
CAP TANT 3.3UF 20% 10V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR335M010XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.38660€1,193.30
Manufacturers Standard Package
Unit Price without VAT:€2.38660
Unit Price with VAT:€2.99518