1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV13AA102KAR

DigiKey Part Number
478-6823-ND
Manufacturer
Manufacturer Product Number
SV13AA102KAR
Description
CAP CER 1000PF 1KV NP0 RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€14.49000€14.49
10€11.37500€113.75
50€10.13020€506.51
300€9.26777€2,780.33
600€9.03427€5,420.56
Manufacturers Standard Package
Unit Price without VAT:€14.49000
Unit Price with VAT:€18.18495