
SV09AC105KAR | |
|---|---|
DigiKey Part Number | 478-4051-ND |
Manufacturer | |
Manufacturer Product Number | SV09AC105KAR |
Description | CAP CER 1UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SV09AC105KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.772" L x 0.200" W (19.60mm x 5.08mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.673" (17.10mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.74000 | €27.74 |
| 10 | €22.64900 | €226.49 |
| 50 | €20.61240 | €1,030.62 |
| 100 | €19.98140 | €1,998.14 |
| Unit Price without VAT: | €27.74000 |
|---|---|
| Unit Price with VAT: | €34.81370 |

