ST3215SB32768C0HSZA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: €0.65000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 8 158
Unit Price: €0.44000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 1 000
Unit Price: €0.37432
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 4 776
Unit Price: €0.84000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 12 504
Unit Price: €0.76000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 8 964
Unit Price: €0.76000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 19 337
Unit Price: €0.76000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 644
Unit Price: €0.37000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 644
Unit Price: €0.39000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 644
Unit Price: €0.40000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 644
Unit Price: €0.41000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.44981
Datasheet

Parametric Equivalent


Siward
In Stock: 3 000
Unit Price: €0.53000
Datasheet
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3215SB32768C0HSZA1

DigiKey Part Number
478-ST3215SB32768C0HSZA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST3215SB32768C0HSZA1
Description
CRYSTAL 32.7680KHZ 7PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes