
600F1R2CT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F1R2CT250XT4KTR-ND - Tape & Reel (TR) 478-600F1R2CT250XT4KCT-ND - Cut Tape (CT) 478-600F1R2CT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F1R2CT250XT4K |
Description | CAP CER 1.2PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F1R2CT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.50500 | €5.05 |
| 50 | €0.39140 | €19.57 |
| 100 | €0.35660 | €35.66 |
| 500 | €0.29760 | €148.80 |
| 1 000 | €0.27935 | €279.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.25700 | €1,028.00 |
| 8 000 | €0.24662 | €1,972.96 |
| 12 000 | €0.24142 | €2,897.04 |
| 20 000 | €0.23565 | €4,713.00 |
| 28 000 | €0.23228 | €6,503.84 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.99145 |

