
SR305E105ZARTR1 | |
|---|---|
DigiKey Part Number | 478-SR305E105ZARTR1TR-ND - Tape & Reel (TR) 478-SR305E105ZARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR305E105ZARTR1 |
Description | CAP CER 1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.66500 | €6.65 |
| 50 | €0.52360 | €26.18 |
| 100 | €0.47980 | €47.98 |
| 500 | €0.40582 | €202.91 |
| 1 000 | €0.38293 | €382.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.37138 | €742.76 |
| 4 000 | €0.35555 | €1,422.20 |
| 6 000 | €0.34762 | €2,085.72 |
| 10 000 | €0.33884 | €3,388.40 |
| 14 000 | €0.33370 | €4,671.80 |
| 20 000 | €0.32876 | €6,575.20 |
| 24 000 | €0.32641 | €7,833.84 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.29265 |

