
SR215C224KARTR2 | |
---|---|
DigiKey Part Number | 478-SR215C224KARTR2TR-ND - Tape & Reel (TR) 478-SR215C224KARTR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C224KARTR2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR215C224KARTR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.35000 | €0.35 |
10 | €0.24900 | €2.49 |
50 | €0.18800 | €9.40 |
100 | €0.16380 | €16.38 |
500 | €0.12130 | €60.65 |
1 000 | €0.10310 | €103.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.10637 | €319.11 |
6 000 | €0.10046 | €602.76 |
9 000 | €0.09618 | €865.62 |
15 000 | €0.09423 | €1,413.45 |
21 000 | €0.09231 | €1,938.51 |
30 000 | €0.09047 | €2,714.10 |
36 000 | €0.08959 | €3,225.24 |
72 000 | €0.08730 | €6,285.60 |
Unit Price without VAT: | €0.35000 |
---|---|
Unit Price with VAT: | €0.43925 |