SR211A181JAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.13574
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.42944
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.42944
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.96143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.28021
Datasheet

Similar


KYOCERA AVX
In Stock: 1 010
Unit Price: €0.47000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.14021
Datasheet

Direct


KEMET
In Stock: 1 857
Unit Price: €0.33000
Datasheet

Direct


TDK Corporation
In Stock: 51
Unit Price: €0.30000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03539
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.06934
Datasheet

Direct


Murata Electronics
In Stock: 950
Unit Price: €0.39000
Datasheet

Upgrade


TDK Corporation
In Stock: 55
Unit Price: €0.33000
Datasheet
SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A181JAA

DigiKey Part Number
SR211A181JAA-ND
Manufacturer
Manufacturer Product Number
SR211A181JAA
Description
CAP CER 180PF 100V NP0 RADIAL
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.