
TAP225K025SRW | |
|---|---|
DigiKey Part Number | 478-8969-2-ND - Tape & Reel (TR) 478-8969-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP225K025SRW |
Description | CAP TANT 2.2UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial 6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.24900 | €2.49 |
| 50 | €0.18680 | €9.34 |
| 100 | €0.16730 | €16.73 |
| 500 | €0.13456 | €67.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.12180 | €182.70 |
| 3 000 | €0.11424 | €342.72 |
| 4 500 | €0.11046 | €497.07 |
| 7 500 | €0.10627 | €797.02 |
| 10 500 | €0.10381 | €1,090.00 |
| 15 000 | €0.10146 | €1,521.90 |
| 18 000 | €0.10034 | €1,806.12 |
| 36 000 | €0.09658 | €3,476.88 |
| 37 500 | €0.09638 | €3,614.25 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |

