SR155A102JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.15843
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.20502
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.15595
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.14181
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.20006
Datasheet

Similar


KYOCERA AVX
In Stock: 3 000
Unit Price: €0.51000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.21855
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.18059
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.18059
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.07661
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.10428
Datasheet

Similar


KEMET
In Stock: 1 110
Unit Price: €0.36000
Datasheet

Similar


KEMET
In Stock: 1 782
Unit Price: €0.37000
Datasheet

Similar


TDK Corporation
In Stock: 447
Unit Price: €0.27000
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155A102JARTR1

DigiKey Part Number
SR155A102JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR155A102JARTR1
Description
CAP CER 1000PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€0.21855€764.92
Manufacturers Standard Package
Unit Price without VAT:€0.21855
Unit Price with VAT:€0.27428