SR151A820JARAP2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.10923
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.11581
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.36610
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.41029
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.11581
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.10923
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03171
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.05219
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.10570
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03171
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.05219
Datasheet

Similar


Murata Electronics
In Stock: 267
Unit Price: €0.41000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: €0.40000
Datasheet

Similar


Murata Electronics
In Stock: 919
Unit Price: €0.41000
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A820JARAP2

DigiKey Part Number
SR151A820JARAP2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR151A820JARAP2
Description
CAP CER 82PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151A820JARAP2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3 500€0.11282€394.87
Manufacturers Standard Package
Unit Price without VAT:€0.11282
Unit Price with VAT:€0.14159