
REH08112R2M050K | |
|---|---|
DigiKey Part Number | 478-REH08112R2M050KCT-ND - Cut Tape (CT) 478-REH08112R2M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH08112R2M050K |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21 mA @ 120 Hz | |
Ripple Current @ High Frequency | 50 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13900 | €1.39 |
| 50 | €0.10080 | €5.04 |
| 100 | €0.08860 | €8.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | €0.06117 | €58.11 |
| 1 900 | €0.05552 | €105.49 |
| 2 850 | €0.05266 | €150.08 |
| 4 750 | €0.04948 | €235.03 |
| 6 650 | €0.04761 | €316.61 |
| 9 500 | €0.04580 | €435.10 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

