1.5 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1220152M016K

DigiKey Part Number
478-REF1220152M016KCT-ND - Cut Tape (CT)
478-REF1220152M016KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF1220152M016K
Description
CAP ALUM 1.5MF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.446 A @ 120 Hz
Ripple Current @ High Frequency
2.41 A @ 100 kHz
Impedance
29 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.75000€0.75
10€0.47000€4.70
50€0.35440€17.72
100€0.31760€31.76
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.26060€130.30
1 000€0.24026€240.26
1 500€0.22999€344.99
2 500€0.21854€546.35
3 500€0.21181€741.34
5 000€0.20530€1,026.50
Manufacturers Standard Package
Unit Price without VAT:€0.75000
Unit Price with VAT:€0.94125