REF0820181M050K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €0.54000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €0.16735
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 656
Unit Price: €0.54000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: €0.51000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 530
Unit Price: €0.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.10352
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €0.10460
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €0.13621
Datasheet

Parametric Equivalent


Nichicon
In Stock: 600
Unit Price: €0.61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 260
Unit Price: €0.59000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 000
Unit Price: €0.64000
Datasheet
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF0820181M050K

DigiKey Part Number
478-REF0820181M050KCT-ND - Cut Tape (CT)
478-REF0820181M050KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF0820181M050K
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
496 mA @ 120 Hz
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Impedance
85 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
950€0.13811€131.20
Manufacturers Standard Package
Unit Price without VAT:€0.13811
Unit Price with VAT:€0.17333