
REA1325220M400K | |
|---|---|
DigiKey Part Number | 478-REA1325220M400KCT-ND - Cut Tape (CT) 478-REA1325220M400KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1325220M400K |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 266 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.69300 | €6.93 |
| 50 | €0.52960 | €26.48 |
| 100 | €0.47820 | €47.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.39535 | €158.14 |
| 800 | €0.36598 | €292.78 |
| 1 200 | €0.35115 | €421.38 |
| 2 000 | €0.33462 | €669.24 |
| 2 800 | €0.32490 | €909.72 |
| 4 000 | €0.31551 | €1,262.04 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.35540 |

