3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA08123R3M200K

DigiKey Part Number
478-REA08123R3M200KCT-ND - Cut Tape (CT)
478-REA08123R3M200KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA08123R3M200K
Description
CAP ALUM 3.3UF 20% 200V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
49 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.17900€1.79
50€0.13080€6.54
100€0.11530€11.53
500€0.08868€44.34
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.07709€77.09
2 000€0.07031€140.62
3 000€0.06688€200.64
5 000€0.06306€315.30
7 000€0.06082€425.74
10 000€0.05865€586.50
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.36395