
REA08123R3M200K | |
|---|---|
DigiKey Part Number | 478-REA08123R3M200KCT-ND - Cut Tape (CT) 478-REA08123R3M200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA08123R3M200K |
Description | CAP ALUM 3.3UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 49 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17900 | €1.79 |
| 50 | €0.13080 | €6.54 |
| 100 | €0.11530 | €11.53 |
| 500 | €0.08868 | €44.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.07709 | €77.09 |
| 2 000 | €0.07031 | €140.62 |
| 3 000 | €0.06688 | €200.64 |
| 5 000 | €0.06306 | €315.30 |
| 7 000 | €0.06082 | €425.74 |
| 10 000 | €0.05865 | €586.50 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

