
QB0805A40EST\500 | |
|---|---|
DigiKey Part Number | 478-QB0805A40EST\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QB0805A40EST\500 |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 2.03mm x 1.27mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 2.03mm x 1.27mm | |
Thickness | 0.0402" (1.020mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 7°C/W, 10°C/W | |
Thermal Conductivity | 100W/m-K, 156W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.72688 | €363.44 |
| 1 000 | €0.70305 | €703.05 |
| 1 500 | €0.69111 | €1,036.66 |
| 2 500 | €0.67789 | €1,694.72 |
| 3 500 | €0.67016 | €2,345.56 |
| 5 000 | €0.66273 | €3,313.65 |
| 12 500 | €0.64672 | €8,084.00 |
| Unit Price without VAT: | €0.72688 |
|---|---|
| Unit Price with VAT: | €0.91223 |

