
PBRC16.00MR50X000 | |
|---|---|
DigiKey Part Number | 478-PBRC16.00MR50X000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBRC16.00MR50X000 |
Description | CERAMIC RES 16.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.1% -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PBRC16.00MR50X000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.1% | |
Frequency Tolerance | ±0.7% | |
Features | Built in Capacitor | |
Capacitance | 10 pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.19mm) |

