
NPVV337M004R0003 | |
|---|---|
DigiKey Part Number | 478-6242-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NPVV337M004R0003 |
Description | CAP NIOB OXIDE 330UF 20% 4V 2924 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Niobium Oxide Capacitor 4 V 2924 (7361 Metric) 3 mOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 3 mOhms | |
Current - Leakage | 26.4 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Manufacturer Size Code | V | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Features | Low ESR Multi-anode | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €6.07240 | €2,428.96 |
| Unit Price without VAT: | €6.07240 |
|---|---|
| Unit Price with VAT: | €7.62086 |

