2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJD107K006RWJ

DigiKey Part Number
NOJD107K006RWJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NOJD107K006RWJ
Description
CAP NIOB OXI 100UF 10% 6.3V 2917
Customer Reference
Detailed Description
100 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 400 mOhms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±10%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
400 mOhms
Current - Leakage
12 µA
Dissipation Factor
6%
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Manufacturer Size Code
D
Height - Seated (Max)
0.122" (3.10mm)
Features
-
Operating Temperature
-55°C ~ 105°C
Supplier Device Package
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.