Direct
Similar
Similar

MR051C473KAA2970 | |
|---|---|
DigiKey Part Number | MR051C473KAA2970-ND |
Manufacturer | |
Manufacturer Product Number | MR051C473KAA2970 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR051C473KAAAP2 | KYOCERA AVX | 0 | MR051C473KAAAP2-ND | €0.24025 | Direct |
| MR041C473KAA | KYOCERA AVX | 0 | MR041C473KAA-ND | €1.68564 | Similar |
| MR061C473KAATR2 | KYOCERA AVX | 0 | MR061C473KAATR2-ND | €1.64462 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.51574 | €515.74 |
| Unit Price without VAT: | €0.51574 |
|---|---|
| Unit Price with VAT: | €0.64725 |



