
LD065C474KAB2A | |
|---|---|
DigiKey Part Number | 478-7509-2-ND - Tape & Reel (TR) 478-7509-1-ND - Cut Tape (CT) 478-7509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD065C474KAB2A |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD065C474KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.34400 | €3.44 |
| 50 | €0.26120 | €13.06 |
| 100 | €0.23550 | €23.55 |
| 500 | €0.19232 | €96.16 |
| 1 000 | €0.17898 | €178.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.16799 | €335.98 |
| 4 000 | €0.15895 | €635.80 |
| 6 000 | €0.15442 | €926.52 |
| 10 000 | €0.14940 | €1,494.00 |
| 14 000 | €0.14647 | €2,050.58 |
| 20 000 | €0.14365 | €2,873.00 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |

