KGU02ACG1C1R5CH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00564
Datasheet
1.5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
CX-Series

KGU02ACG1C1R5CH

DigiKey Part Number
478-KGU02ACG1C1R5CHTR-ND - Tape & Reel (TR)
478-KGU02ACG1C1R5CHCT-ND - Cut Tape (CT)
478-KGU02ACG1C1R5CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU02ACG1C1R5CH
Description
CAP CER 1.5PF 16V C0G 01005
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGU02ACG1C1R5CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€0.01354€270.80
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040