
KGQ21HCG2D180FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D180FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D180FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D180FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D180FT |
Description | CAP CER 18PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D180FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.28100 | €2.81 |
| 50 | €0.21280 | €10.64 |
| 100 | €0.18540 | €18.54 |
| 500 | €0.13734 | €68.67 |
| 1 000 | €0.11674 | €116.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.12546 | €250.92 |
| 4 000 | €0.11817 | €472.68 |
| 6 000 | €0.11452 | €687.12 |
| 10 000 | €0.11047 | €1,104.70 |
| 14 000 | €0.10811 | €1,513.54 |
| 20 000 | €0.10583 | €2,116.60 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |

