
KGQ21HCG2D100GT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D100GTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D100GTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D100GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D100GT |
Description | CAP CER 10PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D100GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.20800 | €2.08 |
| 50 | €0.15360 | €7.68 |
| 100 | €0.13700 | €13.70 |
| 500 | €0.10892 | €54.46 |
| 1 000 | €0.10026 | €100.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08729 | €349.16 |
| 8 000 | €0.08247 | €659.76 |
| 12 000 | €0.08005 | €960.60 |
| 20 000 | €0.07738 | €1,547.60 |
| 28 000 | €0.07581 | €2,122.68 |
| 40 000 | €0.07431 | €2,972.40 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |

