2.4 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ15ACG2D2R4BT

DigiKey Part Number
478-KGQ15ACG2D2R4BTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2D2R4BTCT-ND - Cut Tape (CT)
478-KGQ15ACG2D2R4BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ15ACG2D2R4BT
Description
CAP CER 2.4PF 200V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ15ACG2D2R4BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 104
Factory Stock: 132 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.15600€1.56
50€0.11360€5.68
100€0.10050€10.05
500€0.07868€39.34
1 000€0.07195€71.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.06185€247.40
8 000€0.05810€464.80
12 000€0.05622€674.64
20 000€0.05414€1,082.80
28 000€0.05293€1,482.04
40 000€0.05176€2,070.40
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.32630