
KGQ15ACG2D2R4BT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D2R4BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D2R4BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D2R4BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D2R4BT |
Description | CAP CER 2.4PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D2R4BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15600 | €1.56 |
| 50 | €0.11360 | €5.68 |
| 100 | €0.10050 | €10.05 |
| 500 | €0.07868 | €39.34 |
| 1 000 | €0.07195 | €71.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06185 | €247.40 |
| 8 000 | €0.05810 | €464.80 |
| 12 000 | €0.05622 | €674.64 |
| 20 000 | €0.05414 | €1,082.80 |
| 28 000 | €0.05293 | €1,482.04 |
| 40 000 | €0.05176 | €2,070.40 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

